
8-bit CISC microcontroller featuring an 80C51 core, 2KB EPROM program memory, and 64B RAM. Operates at a maximum clock rate of 16 MHz with 21 programmable I/Os and one timer. Includes I2C and UART interfaces, with 5 ADC channels. Packaged in a 28-pin SSOP (Shrink Small Outline Package) for surface mounting, with a maximum package dimension of 10.4mm x 5.4mm x 1.8mm.
NXP S87C752-4 DB F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Family Name | S87 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 2KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 21 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 5 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP S87C752-4 DB F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.