The S87C752-4A28 is an 8-bit microcontroller with a 16MHz clock speed, 2KB of EPROM memory, and 64B of RAM. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features 21 programmable I/O pins and one UART channel. It is available in a SOT-261-3 package type, which is a surface-mount package.
NXP S87C752-4A28 technical specifications.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 3.68mm |
| Interface | I2C, UART |
| Length | 11.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 64B |
| RoHS Compliant | No |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP S87C752-4A28 to view detailed technical specifications.
No datasheet is available for this part.