The S908AB32AE2CFUE is a microcontroller from NXP, featuring a HC08 core and 32KB of FLASH memory. It operates at a maximum frequency of 8MHz and has a supply voltage of 5V. The device supports SPI and SCI interfaces and has 51 programmable I/O pins. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NXP S908AB32AE2CFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S908AB32AE2CFUE to view detailed technical specifications.
No datasheet is available for this part.