The S908AB32AE2MFUE is a 64-pin quad QFP microcontroller from NXP, operating on a nominal 5V supply voltage with a minimum of 4.5V and maximum of 5.5V. It features a maximum clock frequency of 33.6 MHz and 51 I/O lines. The device supports PWM channels, ADC, and DMA channels. It is designed for use in a variety of applications requiring a high level of processing power and control.
NXP S908AB32AE2MFUE technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S908AB32AE2MFUE to view detailed technical specifications.
No datasheet is available for this part.