NXP S908AZ60AG2MFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 260°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP S908AZ60AG2MFUE to view detailed technical specifications.
No datasheet is available for this part.