NXP S908EY8AG2CFJE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 135°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS | Not Compliant |
Download the complete datasheet for NXP S908EY8AG2CFJE to view detailed technical specifications.
No datasheet is available for this part.