The HC08 microcontroller features a core architecture of HC08, an 8-bit data bus width, and a memory size of 7.5KB. It includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. Operating temperature range is from -40°C to 125°C. The device is packaged in a halogen-free LQFP package and is RoHS compliant.
NXP S908GR8AE1MFAER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S908GR8AE1MFAER to view detailed technical specifications.
No datasheet is available for this part.