NXP S908QB4E0CDTE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Halogen Free | Halogen Free |
| Interface | LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| Weight | 0.002194oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S908QB4E0CDTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.