The S908QC8CDSE is an 8KB FLASH microcontroller from NXP, supporting SPI and SCI interfaces at a maximum frequency of 8MHz. It features 18 programmable I/O and 6 timers/counters. The device operates within a temperature range of -40°C to 85°C and is available in a TSSOP package.
NXP S908QC8CDSE technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S908QC8CDSE to view detailed technical specifications.
No datasheet is available for this part.