This 16-pin dual in-line microcontroller operates from a supply voltage of 3V to 5.5V and features a maximum clock frequency of 32MHz. It has 14 I/O lines and supports PWM channels and an ADC. The device is packaged in a TSSOP package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data. Compliance information is not available.
NXP S908QY2AE0VDTE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S908QY2AE0VDTE to view detailed technical specifications.
No datasheet is available for this part.