The NXP S912XD128F2CAA is a 16-bit microcontroller with 128KB of flash memory and 8KB of RAM. It operates at a maximum frequency of 80MHz and is packaged in a PQFP-80 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also features 59 programmable I/Os and 12 timers/counters. The microcontroller is suitable for use in a variety of applications, including those requiring I2C, SPI, and CAN interfaces.
NXP S912XD128F2CAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XD128F2CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.