16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 2.5V (2.35V to 2.75V). It offers 59 I/O lines, a 16-bit external data bus, and a 23-bit address bus, supporting a maximum clock frequency of 16MHz. The microcontroller includes 262144 words of FLASH ROM and 14336 bytes of RAM, along with PWM channels, an ADC, and DMA channels. Packaged in an 80-pin QFP (S-PQFP-G80) with dimensions of 14mm x 14mm.
NXP S912XD256F1CAAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 14336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XD256F1CAAR to view detailed technical specifications.
No datasheet is available for this part.