The NXP S912XD256F1CAGR is a 16-bit microcontroller with 256KB of FLASH memory and 14KB of RAM. It operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. The device is packaged in a LQFP-144 package and is available in tape and reel packaging. It supports various interfaces including I2C, SPI, CAN, and SCI. The microcontroller also features 119 programmable I/Os and 12 timers/counters. It is RoHS compliant and has a watchdog timer.
NXP S912XD256F1CAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 14KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XD256F1CAGR to view detailed technical specifications.
No datasheet is available for this part.