
The S912XD64F2CAA is a 64KB FLASH microcontroller with a 16-bit data bus operating at a maximum frequency of 80MHz. It is packaged in a PQFP-80 package and is compliant with RoHS standards. The device has 59 programmable I/O lines and 12 timers/counters. It is designed to operate within a temperature range of -40°C to 85°C.
NXP S912XD64F2CAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XD64F2CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.