
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 128KB of FLASH memory and 12KB of RAM, with a 16-bit data bus. Integrated peripherals include I2C, SPI, CAN, and SCI interfaces, along with 12 timers/counters. It supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 3.15V to 5.5V. The component is housed in a 112-pin LQFP plastic package and is RoHS compliant.
NXP S912XDG128F2CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDG128F2CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.