
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 80MHz. This CMOS device offers 128KB of FLASH memory and 12KB of RAM, with 59 programmable I/Os. Integrated peripherals include I2C (1 channel), SPI (2 channels), CAN, SCI, 8 ADC channels, and 8 PWM channels. Packaged in an 80-pin QFP for surface mounting, it operates from 3.15V to 5.5V and supports an extended temperature range of -40°C to 125°C.
NXP S912XDG128F2MAA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Interface | I2C, SPI, CAN, SCI |
| Length | 14.1mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 59 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 59 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDG128F2MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
