MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray
NXP S912XDG256F1CAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDG256F1CAA to view detailed technical specifications.
No datasheet is available for this part.