The S912XDG256F1MAAR is a 256KB FLASH microcontroller from NXP, featuring 16KB of RAM and a maximum operating frequency of 80MHz. It supports various interfaces, including I2C, SPI, CAN, and SCI. The device is packaged in a PQFP package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 125°C and is halogen free. The microcontroller has 59 programmable I/Os and 12 timers/counters, and includes a watchdog timer.
NXP S912XDG256F1MAAR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDG256F1MAAR to view detailed technical specifications.
No datasheet is available for this part.