
16-bit automotive microcontroller featuring a CISC instruction set architecture and HCS12X core. This surface-mount device is housed in a 112-pin LQFP package with gull-wing leads, measuring 20x20x1.45mm with a 0.65mm pin pitch. It offers 91 programmable I/Os, 2 timers, 8 ADC channels, and supports CAN, I2C, SCI, and SPI interfaces, with 512KB of flash program memory.
NXP S912XDP512F0CAL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.2783 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFA |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Device Core | HCS12X |
| Program Memory Type | Flash |
| Number of Programmable I/Os | 91 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/SCI/SPI |
| ADC Channels | 8/8 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S912XDP512F0CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.