
16-bit microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 40MHz with an 80MHz internal oscillator. Supports I2C, SPI, CAN, and SCI interfaces, with 91 programmable I/Os and 12 timers/counters. Packaged in an LQFP with a 112-pin count, this surface-mount component is lead-free, halogen-free, and RoHS compliant, functioning across a -40°C to 125°C temperature range.
NXP S912XDP512J1MAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDP512J1MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
