
16-Bit Microcontroller IC featuring 256KB FLASH memory and 16KB RAM. Operates at up to 40MHz with an external oscillator. Offers 119 programmable I/Os, 8 PWM channels, and 12 timers/counters. Supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Packaged in a 144-LQFP for surface mounting, with an operating temperature range of -40°C to 125°C.
NXP S912XDQ256F1MAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDQ256F1MAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
