The S912XDT256F1CAGR is a 256 kilobyte FLASH microcontroller from NXP, packaged in a 144-pin LQFP. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and supports various interfaces, including I2C, SPI, CAN, and SCI. This device is RoHS compliant and features a range of peripherals, including power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. It is available in a tape and reel packaging configuration and weighs approximately 0.04653 ounces. The S912XDT256F1CAGR is part of the HCS12X series and is suitable for use in a variety of applications.
NXP S912XDT256F1CAGR technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDT256F1CAGR to view detailed technical specifications.
No datasheet is available for this part.