
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 256KB of FLASH memory and 16KB of RAM, with 91 programmable I/Os. Interfaces include I2C, SPI, CAN, and SCI, supported by 12 timers/counters and peripherals like POR, PWM, WDT, and LVD. Designed for surface mounting in an LQFP package, it operates from 3.15V to 5.5V, with a temperature range of -40°C to 125°C.
NXP S912XDT256F1MAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDT256F1MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
