NXP S912XDT384J1MALR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XDT384J1MALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.