
16-bit RISC microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 50MHz with a 5V supply voltage and external oscillator. Offers 91 programmable I/Os and includes interfaces for I2C, SPI, CAN, SCI, IrDA, and EBI/EMI. Equipped with 8 ADC channels and 25 timers/counters, along with peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP, this RoHS compliant component supports an operating temperature range of -40°C to 125°C.
NXP S912XEG128J2MAL technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045066oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEG128J2MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.