16-bit RISC microcontroller featuring FLASH ROM and 24KB RAM. Operates at a maximum clock frequency of 40MHz with a speed of 50. Offers 91 I/O lines and includes PWM channels, ADC, and DMA channels. Packaged in a 112-terminal S-PQFP-G112 with a 20mm x 20mm footprint. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 1.8V. AEC-Q100 screened for automotive applications.
NXP S912XEG384BVALR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEG384BVALR to view detailed technical specifications.
No datasheet is available for this part.