NXP S912XEP100BCAGR technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Series | HCS12X |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP100BCAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.