16-bit RISC microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 40 MHz with a speed of 50. This CMOS device offers 152 I/O lines, a 16-bit external data bus, and a 23-bit address bus. It includes 1MB of FLASH ROM and 64KB of RAM, with integrated PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 1.8V. Packaged in a 208-terminal S-PBGA with bottom terminal position.
NXP S912XEP100J4CVL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEP100J4CVL to view detailed technical specifications.
No datasheet is available for this part.