
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 50MHz. This CMOS device offers 1024KB of FLASH memory and 64KB of RAM, with 152 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, alongside I2C, SPI, CAN, IrDA, SCI, and EBI/EMI interfaces. Designed for surface mounting in a MAPBGA package, it operates within a 1.72V to 5.5V supply range and a -40°C to 85°C temperature range.
NXP S912XEP100J5CVL technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Programmable I/O | 152 |
| Number of Timers/Counters | 25 |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP100J5CVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
