
The S912XEP100J5MVL is a surface-mount microcontroller packaged in a 208-pin Molded Array Process Ball Grid Array (MAP-BGA). It features a plastic package with a maximum height of 1.3mm and a seated plane height of 2mm. The device has a pin pitch of 1mm and is programmable. It is suitable for use in a variety of applications and is manufactured by NXP.
NXP S912XEP100J5MVL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Programmability | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S912XEP100J5MVL to view detailed technical specifications.
No datasheet is available for this part.