
16-bit microcontroller featuring 1MB FLASH memory and 64KB RAM. Operates at a maximum frequency of 50MHz with a 5V supply voltage. Offers extensive connectivity via I2C, SPI, CAN, IrDA, SCI, and EBI/EMI interfaces. Includes 119 programmable I/Os and 25 timers/counters. Packaged in LQFP, this RoHS and Halogen Free component is supplied on tape and reel.
NXP S912XEP100J5VAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP100J5VAGR to view detailed technical specifications.
No datasheet is available for this part.
