16-bit RISC microcontroller featuring FLASH ROM and 65KB RAM. Operates at a maximum clock frequency of 40MHz with a maximum supply voltage of 1.98V and a minimum of 1.72V. Offers 91 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 112-terminal S-PQFP-G112 package with dimensions of 20mm x 20mm. Industrial temperature grade, rated for -40°C to 105°C, and AEC-Q100 screened.
NXP S912XEP100W1VALR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEP100W1VALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.