
The S912XEP768J4MAG is a 16-bit microcontroller from NXP with 768KB of FLASH memory and 48KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 125°C. The device is available in a LQFP144 package and is RoHS compliant. It features a range of interfaces including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI, as well as peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is suitable for use in a variety of applications.
NXP S912XEP768J4MAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP768J4MAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
