
The S912XEP768J5CAGR is a 768KB FLASH microcontroller from NXP, featuring a 16-bit data bus width and 119 I/Os. It operates at a maximum frequency of 50MHz and has a memory size of 768KB. The device is packaged in a LQFP144 package and is suitable for use in temperatures ranging from -40°C to 85°C. It is also RoHS compliant and available in tape and reel packaging.
NXP S912XEP768J5CAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 24 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP768J5CAGR to view detailed technical specifications.
No datasheet is available for this part.