
16-bit microcontroller featuring a CPU12 CPU, operating at 50MHz with 768KB FLASH memory and 48KB RAM. This CMOS, surface mount IC utilizes an LQFP package with 119 I/Os and supports I2C, SPI, CAN, IrDA, SCI, and EBI/EMI interfaces. It operates from 1.72V to 5.5V, with a typical 5V supply, and includes peripherals like POR, PWM, WDT, and LVD. Designed for a wide temperature range of -40°C to 125°C, this RoHS and Halogen Free component is supplied in tape and reel packaging.
NXP S912XEP768J5MAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEP768J5MAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
