NXP S912XEQ384BVALR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ384BVALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.