16-bit RISC microcontroller featuring 393KB FLASH ROM and 24KB RAM. Operates at a maximum clock frequency of 40MHz with a speed of 50. Supports 91 I/O lines and includes PWM channels, ADC, and DMA channels. Designed for automotive applications with a temperature grade of -40°C to 125°C. Housed in a 112-terminal S-PQFP-G112 package with dimensions of 20mm x 20mm. Nominal supply voltage is 1.8V, with a range of 1.72V to 1.98V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XEQ384F1MAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XEQ384F1MAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XEQ384F1MAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.