The S912XEQ512BVAG is a 16-bit microcontroller from NXP, packaged in LQFP with 119 I/Os and 24 timers/counters. It features 512KB of FLASH memory and 32KB of RAM, with a maximum operating frequency of 50MHz. The device is RoHS compliant and operates over a temperature range of -40°C to 105°C.
NXP S912XEQ512BVAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 24 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ512BVAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
