NXP S912XEQ512F1MAA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ512F1MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
