The NXP S912XEQ512J3CAG is a 16-bit microcontroller featuring 512KB of FLASH memory and 32KB of RAM. It supports various interfaces, including I2C, SPI, CAN, and SCI, with a maximum frequency of 50MHz. The device operates within a temperature range of -40°C to 85°C and is available in a bulk packaging option. The microcontroller includes 119 programmable I/Os and 25 timers/counters, as well as a watchdog timer for system reliability.
NXP S912XEQ512J3CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S912XEQ512J3CAG to view detailed technical specifications.
No datasheet is available for this part.