16-bit microcontroller featuring a CPU12 CPU core, operating at up to 50MHz. This CMOS device offers 512KB of FLASH memory and 32KB of RAM, with 119 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, alongside I2C, SPI, CAN, IrDA, SCI, and EBI/EMI interfaces. Housed in a 144-pin LQFP package for surface mounting, it operates from 1.72V to 5.5V and supports an extended temperature range of -40°C to 105°C.
NXP S912XEQ512J3VAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ512J3VAG to view detailed technical specifications.
No datasheet is available for this part.