32-bit microcontroller featuring a HCS12X CPU operating at up to 50MHz. This CMOS device offers 262144 words of FLASH ROM and 16384 bytes of RAM. It includes 119 I/O lines, a 16-bit external data bus, and a 22-bit address bus. The microcontroller is housed in a 144-terminal PQFP package, suitable for automotive temperature grades (-40°C to 125°C). Features include PWM channels and an ADC.
NXP S912XET256BMAGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XET256BMAGR to view detailed technical specifications.
No datasheet is available for this part.