Industrial-grade 16-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 50 MIPS speed. This component offers 524288 words of FLASH ROM and 32768 bytes of RAM, with 119 I/O lines, a 16-bit external data bus, and a 23-bit address bus. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V (1.72V to 1.98V) and a maximum supply current of 100mA. The microcontroller includes PWM channels, an ADC, and DMA channels, and is AEC-Q100 screened. Packaged in a 144-terminal S-PQFP-G144 quad package with dimensions of 20mm x 20mm.
NXP S912XET512BCAGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XET512BCAGR to view detailed technical specifications.
No datasheet is available for this part.