NXP S912XHY128F0CLM technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 88 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| RAM Size | 8KB |
| Series | HCS12X |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XHY128F0CLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
