
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 128KB of FLASH memory and 8KB of RAM, with 76 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LCD, alongside multiple communication interfaces such as SPI, I2C, CAN, IrDA, LIN, SCI, and EBI/EMI. Designed for surface mounting in an LQFP package, it operates within a 4.5V to 5.5V supply voltage range and supports an extended temperature range of -40°C to 105°C.
NXP S912XHY128F0VLL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, I2C, CAN, IrDA, LIN, SCI, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XHY128F0VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
