
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS integrated circuit offers 128KB of FLASH memory and 8KB of RAM, with a 16-bit data bus. It supports multiple interfaces including SPI, I2C, CAN, IrDA, LIN, SCI, and EBI/EMI, and includes 16 timers/counters. Packaged in an LQFP with 88 I/Os, it operates from a 4.5V to 5.5V supply and is suitable for surface mounting.
NXP S912XHY128F0VLM technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SPI, I2C, CAN, IrDA, LIN, SCI, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XHY128F0VLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
