
16-bit HCS12X microcontroller featuring a 40MHz CPU12 CPU core. This surface mount device offers 256KB FLASH memory, 12KB RAM, and 88 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, LIN, SCI, EBI/EMI interfaces, 12 ADC channels, and 16 timers/counters. Operates from a 5V supply with an external oscillator, packaged in LQFP with a 112-pin configuration.
Sign in to ask questions about the NXP S912XHY256F0CLM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XHY256F0CLM technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, IrDA, LIN, SCI, EBI/EMI |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XHY256F0CLM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
