
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 256KB of FLASH memory and 12KB of RAM, with 76 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LCD, alongside multiple communication interfaces such as SPI, I2C, CAN, IrDA, LIN, SCI, and EBI/EMI. Designed for surface mounting in an LQFP package, it operates from a 4.5V to 5.5V supply, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP S912XHY256F0VLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912XHY256F0VLL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, I2C, CAN, IrDA, LIN, SCI, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XHY256F0VLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
