Industrial-grade 16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 40 MHz. This CMOS device, housed in a 144-pin QFP package (S-PQFP-G144), offers 262144 words of FLASH ROM and 16384 bytes of RAM. It supports a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 110mA. The microcontroller boasts 153 I/O lines, 16-bit external data bus, 23-bit address bus, PWM channels, ADC, and DMA channels, with an operating temperature range of -40°C to 105°C and AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XHZ256F1VAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 153 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XHZ256F1VAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.