
16-bit CISC Microcontroller (MCU) featuring an HCS12X core and 80 MHz clock speed. 384KB Flash program memory and 28KB RAM. Supports CAN (2), I2C (2), and SPI (1) interfaces. Operates from 2.5V to 5.5V with a temperature range of -40°C to 105°C. Packaged in a 112-pin LQFP (20x20x1.45mm) for surface mounting.
NXP S912XHZ384F1VALR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.2783 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFA |
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | HCS12X |
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| RAM Size | 28KB |
| Number of Programmable I/Os | 8 |
| Core Architecture | HCS12X |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.75|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S912XHZ384F1VALR to view detailed technical specifications.
No datasheet is available for this part.